Punchout session started for

Advantech WOP-207K-NAE HMI Display, 7 in LCD Panel, 3 x Serial, Ethernet, 64 MB, WOP-200K Series

MFR Part #: WOP-207K-NAE
|
RS Stock Number:
73531716
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
$450.84
This price is for general public. Price may vary for registered customers.
In Stock - 1
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Available Quantity: 1
Quantity on Order: 0
Request Lead Time
Advantech WOP-207K-NAE HMI Display, 7 in LCD Panel, 3 x Serial, Ethernet, 64 MB, WOP-200K Series is available to buy in increments of 1

Documents

  • RoHS Compliant
Tariffs have been added to the base price of this product.

Product Specifications

Product Attribute

Attribute Value

Manufacturer Part Number WOP-207K-NAE
Brand ADVANTECH
Series WOP-200K Series
Number of Ports 6
Memory Type SDRAM
HMI Type Touch Screen HMI
IP Rating IP66
Supply Voltage 24 VDc
Processor Type ARM9 32-bit RISC
Memory 64 MB
Resolution 800 x 480 px
Display Type WVGA TFT LCD
Display Size 7 in

Overview

To fulfill the stringent standards of the automation market, especially for packaging, label slitting, and F&B applications, Advantech developed the WOP-200K series for diverse operations that involve PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems are available with LCDs of varying size (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software – a human-machine interface designed
for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support 500+ variety market brands of PLC.