Skip to content
information
Shopping from the United States?

3M SDR-4

Adhesive Cable Marker, Yes Legend Maximum of 9.65mm

Mfr. Part #: SDR-4 / RS Stock #: 71084070

3M

3M SDR-4

Mfr. Part #: SDR-4
RS Stock #: 71084070

Description

Adhesive Cable Marker, Yes Legend Maximum of 9.65mm

In Stock:

20

Price

Qty.

Standard Price

1

$7.161

20

$6.655

50

$6.369

100

$6.16

250

$5.94

500

$5.654

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
54007093732
Material
Polyester Film
Product Header
ScotchCode™ SDR Series Polyester Film Marking Tape
Protection Class
Tape, Wire Marker
Special Features
Adhesive
Tape Roll Length
96 in
Type
Tape
UPC Code
54007093732

Overview


5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.