Skip to content
information
Shopping from the United States?

ABB LS20M42B11-U02

Industrial Limit Switch, Dual Contact, Steel Roller Lever, 0.14 inch Wide

Mfr. Part #: LS20M42B11-U02 / RS Stock #: 71590490

ABB

ABB LS20M42B11-U02

Mfr. Part #: LS20M42B11-U02
RS Stock #: 71590490

Description

Industrial Limit Switch, Dual Contact, Steel Roller Lever, 0.14 inch Wide

In Stock:

65

Price

Qty.

Standard Price

1

$139.70

Additional Inventory

On order:

8

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller
Contact Form
1 NC + 1 NO
Current Rating
6 A
IP Rating
IP67
Termination
Wire Leads
Voltage Rating
125 VAC

Overview

Ensure Precise Object Detection in Industrial Automation


The ABB LS20M42B11-U02 industrial limit switch provides reliable detection of object presence or movement for precise machine control. Its robust design, featuring a wide steel roller lever and dual contacts (1 Normally Open + 1 Normally Closed), offers versatility in various industrial applications.


Features

  • Dependable object detection for accurate machine control
  • Wide steel roller lever for increased actuation flexibility
  • Dual contacts (1 NO + 1 NC) for diverse switching applications
  • Durable construction for industrial environments


Applications

  • Machine travel path monitoring
  • Conveyor belt control
  • Material handling systems
  • Packaging equipment