Skip to content
information
Shopping from the United States?

ABB M3SS2-10B

Switch, Selector, 3 Pos, 45 Deg, Black Plastic Bezel, Short HDL, Rtn L/R, Black

Mfr. Part #: M3SS2-10B / RS Stock #: 70094483

ABB

ABB M3SS2-10B

Mfr. Part #: M3SS2-10B
RS Stock #: 70094483

Description

Switch, Selector, 3 Pos, 45 Deg, Black Plastic Bezel, Short HDL, Rtn L/R, Black

In Stock:

116

Price

Qty.

Standard Price

1

$17.237

5

$15.851

10

$14.652

20

$13.266

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Selector
UPC Code
7320500294581

Overview

Pilot devices
Reliable, easy to select and to install
ABB pilot devices are engineered for totally reliability. Our products are tested to extremes and proven in the toughest environments. Thier innovative design simplify the entire process, from selection to installation.
Enclosures, signal towers and signal becons complete the portfolio.

Main benefits:
  • Increase your uptime with products designed and engineered to deliver total reliability
  • Long lifetime thanks to self-cleaning contacts
  • Select modular range and get flexible and adjustable products to meet your exact needs
  • Save up to 30% installation time with unique tool-free snap on components with modular range
  • Compact range provides extremely reliable IP66, IP67 and IP69K products in just one ordering code simplifying ordering and administration
  • Reduce your installation size with compact range

    Main features:
  • A large choice of operators, bezels and accessories
  • Wide range of LEDs covering all the needs
  • High mechanical durability up to 10 millions operations
  • High AC 15 electrical ratings: 6 A at 230 V
  • Products available worldwide from ABB