Skip to content
information
Shopping from the United States?

Abbatron / HH Smith 8216

Standoff, 1/4 in., #4-40, Brass, Hex, Zinc Plate, 7/32 in., 3/16 in.

Mfr. Part #: 8216 / RS Stock #: 70211257

Abbatron / HH Smith

Abbatron / HH Smith 8216

Mfr. Part #: 8216
RS Stock #: 70211257

Description

Standoff, 1/4 in., #4-40, Brass, Hex, Zinc Plate, 7/32 in., 3/16 in.

Out of Stock

Price

Qty.

Standard Price

1

$1.419

5

$1.276

100

$1.232

500

$1.21

1000

$1.155

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.25” (6.35 mm) in
External Thread Length
7⁄32 in.
Finish
Zinc Plated
Gender
Male/Female
Internal Thread Length
3⁄16 in.
Material
Nylon
Shape
Hex
Size
0.25” (6.4mm) in
Thread Size
4-40 AWG
Type
Hex

Overview

Features:
  • Choice of Brass, Aluminum or Nylon Materials
  • Brass Standoffs Have a Nickel Finish
  • Aluminum Have a Clear Chromate Finish
  • Nylon Has No Finish