Advantech EKI-2741FI-BE
Media Converter, Giga Ethernet to SFP Fiber, Wide Temp, EKI-2741 Series
Mfr. Part #: EKI-2741FI-BE / RS Stock #: 72040613
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$361.537
10
$343.464
25
$325.391
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Converter Type
Ethernet to Fiber
Enclosure Rating
IP30
Mounting Type
DIN Rail/Panel Mount
Number of IO Ports
2
Operating Temperature
-40 to 167 °F
Port Style
RJ45 ; SFP
Supply Voltage
12 VDC V ; 24 VDC V ; 48 VDC V
Transmission Speed
1000 Mbps
Overview
The EKI-2741 is designed to convert Gigabit Ethernet networks to Gigabit fiber networks by transparently converting Ethernet sig nals to optic signals. Therefore, the EKI-2741 is an ideal solution for “fiber to building” applications at central offices or local sites. EKI-2741 supports MDI/MDIX auto detection, so yo u don’t need to use crossover wires. Furthermore, the EKI-2741 accepts a wide voltage range from 12 ~ 48 V DC . Besides, it also provides 3,000 V DC surge (EFT) protection against over-voltage, so it is suitable for harsh operating environments. EKI-2741 is an enhanced gigabit Ethernet to fiber optic converter. Aside from its standard features, the versatile the EKI-2741 also has the LFP (Link Fault Pass-through) feature. When one side of the link fails, the other side continues transmitting packets, and waiting for a response that never arrives from the disconnected side. EKI-2741 will force the link to shut down as soon as noticed that the other link has failed, giving the application software a chance to react to the situation.
- Provides 1 x 1000 Mbps Ethernet port with RJ45 connector
- Provides 1 x 1000 Mbps fiber port with SC or SFP (mini-GBIC) type connector for 1000Base-SX/LX device
- Provides DIP switch for full/half duplex setting
- Supports MDI/MDI-X auto crossover
- Supports Auto-Negotiation
- Supports redundant 12 ~ 48 VDC power input
- Provides flexible mounting: DIN-rail and Wall mount
- Provides Link Fault Pass-through (LFP)
- Jumbo Frame: 9K bytes