Skip to content
information
Shopping from the United States?

Alpha Wire 3051/1 OR001

Hook-Up Wire, 22 AWG, Solid, 0.016 in., 0.065 in., 300V, Orange, 3051/1 Series

Mfr. Part #: 3051/1 OR001 / RS Stock #: 70136595

Alpha Wire

Alpha Wire 3051/1 OR001

Mfr. Part #: 3051/1 OR001
RS Stock #: 70136595

Description

Hook-Up Wire, 22 AWG, Solid, 0.016 in., 0.065 in., 300V, Orange, 3051/1 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$206.338

5

$191.895

10

$175.384

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Orange
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
80 °C ; 90 °C ; 105 °C
Minimum Operating Temperature
-40 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0570 in
Packaging
Coil
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1007/1568
Stranding
Solid
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
22 AWG

Overview

Solid, 0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire

- Insulation: Color-coded polyvinylchloride. - Nominal Insulation Thickness: 0.016" (0.41 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.