Skip to content
information
Shopping from the United States?

Alpha Wire 3250 RD001

Hook-Up Wire, 24 AWG, 7x32, 0.009 in., 0.042 in., -10 degC, 80 degC, 300 V, Red

Mfr. Part #: 3250 RD001 / RS Stock #: 70136393

Alpha Wire

Alpha Wire 3250 RD001

Mfr. Part #: 3250 RD001
RS Stock #: 70136393

Description

Hook-Up Wire, 24 AWG, 7x32, 0.009 in., 0.042 in., -10 degC, 80 degC, 300 V, Red

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$271.051

5

$252.076

10

$243.947

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.009 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-10 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.044 in
Packaging
Coil
Shield
Red
Standards
UL Style 1060
Stranding
7x32
Temperature, Rating
-10 to 80 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
24 AWG

Overview

0.009 in. Insulation, -10 to +80?C, 300 V, Semi Rigid PVC Insulation Hook-Up Wire

- Conductor: Stranded, tinned copper. - Insulation: color-coded semi-rigid polyvinylchloride. - Insulation Thickness: 0.009" (0.23 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.