Skip to content
information
Shopping from the United States?

Alpha Wire 6829 OR005

Hook-Up Wire,14 AWG,19x27,BC,Orange

Mfr. Part #: 6829 OR005 / RS Stock #: 70134738

Alpha Wire

Alpha Wire 6829 OR005

Mfr. Part #: 6829 OR005
RS Stock #: 70134738

Description

Hook-Up Wire,14 AWG,19x27,BC,Orange

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$212.124

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Tinned Copper (TC)
Family Name
EcoGen Series
Insulation Color
Orange
Insulation Material
Polyphenylene Ether (PPE)
Jacket Thickness
0.012 (0.30) in. (mm)
Outer Diameter
0.0950 in
Packaging
Coil
Stranding
19x27
Temperature, Rating
-40 to 110 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
14 AWG

Overview

Alpha Wire’s new EcoWire Plus offers all of the environmental benefits and abrasion-resistance characteristics of standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.