Skip to content
information
Shopping from the United States?

Alpha Wire PF2402 NA005

Sleeving, Fiberglass, 2 AWG, 0.258IN (Min.), 0.278IN (Max.), Natural, 100FT

Mfr. Part #: PF2402 NA005 / RS Stock #: 70139246

Alpha Wire

Alpha Wire PF2402 NA005

Mfr. Part #: PF2402 NA005
RS Stock #: 70139246

Description

Sleeving, Fiberglass, 2 AWG, 0.258IN (Min.), 0.278IN (Max.), Natural, 100FT

In Stock:

16

Price

Qty.

Standard Price

1

$118.921

5

$112.97

10

$109.406

25

$105.842

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PF2402 NA005
Application
For high temperature wire harnesses, high temperature cable connections, component covering
Color
Natural
Inner Diameter
0.23400 in
Material
Fiberglass
Packaging
Coil
Product Header
Uncoated Fiberglass Sleeving
Quantity
100 ft. (Spool)
Special Features
Abrasion Resistant
Type
Braided

Overview


Extremely flexible, abrasion resistant fiberglass sleeving. Ideal for applications necessitating insulation to operate at 648?C. Heat treated to remove all organic matter. Completely compatible with all insulation and conductor types. Ideal for high temperature wire harnesses, high temperature cable connections and component covering. - Specifications - Operating Temperature: -60?C to 648?C. - Flammability: Self extinguishing. - Color: Natural. UL Standard 1441. Passes UL VW-1 Flame Test.