Skip to content
information
Shopping from the United States?

Altech Corp 2015A13

Enclosure,Pushbutton,1 Hole,22mm,Aluminum,NEMA4X,N/A,Gray,Altech II Series

Mfr. Part #: 2015A13 / RS Stock #: 70074850

Altech Corp

Altech Corp 2015A13

Mfr. Part #: 2015A13
RS Stock #: 70074850

Description

Enclosure,Pushbutton,1 Hole,22mm,Aluminum,NEMA4X,N/A,Gray,Altech II Series

In Stock:

49

Price

Qty.

Standard Price

1

$40.854

5

$37.587

10

$34.727

50

$31.46

Additional Inventory

Can ship in 10 days:

74

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Height
3 in
Approximate Width
4.00 in
Cable Entry
1/2”-14 NPTx2
Color
Black/Gray
Configuration
2x 1/2-14 NPT in
Enclosure Mounting
Wall Mount
Hole Size
22 mm
Material
Aluminum
NEMA Rating
NEMA 4X
Number of Holes
1
Special Features
Die Cast

Overview

22mm Aluminum Pressure Die Cast Enclosures