Skip to content
information
Shopping from the United States?

Altech Corp 2787.0

Insulated Crimp Bootlace Ferrule 25mm Pin Length 3/0 AWG Wire Size Red

Mfr. Part #: 2787.0 / RS Stock #: 70077395

Altech Corp

Altech Corp 2787.0

Mfr. Part #: 2787.0
RS Stock #: 70077395

Description

Insulated Crimp Bootlace Ferrule 25mm Pin Length 3/0 AWG Wire Size Red

In Stock:

7

Price

Qty.

Standard Price

1

$100.617

5

$92.565

10

$84.018

50

$77.473

Additional Inventory

Can ship in 10 days:

1119

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 25
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper
Contact Plating
Tin
Insulation Material
Polypropylene
Insulation Type
Insulated
Number of Wires
1
Overall Length
1.73 ” in
Package Quantity
25
Style
Standard
Type
Single Wire
Wire Entry Dimension
0.75 in
Wire Size
3/0 AWG

Overview


Insure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs.
- Sleeve: Polypropylene. - Tube: Tin-plated copper.