Altech Corp 37.702
PCB Screw, 2 5mm, 22-12 AWG, Green 15A, 300V, AK950 Series
Mfr. Part #: 37.702 / RS Stock #: 70078128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.804
10
$1.573
25
$1.496
50
$1.43
100
$1.353
500
$1.265
1000
$1.078
Additional Inventory
Can ship in 10 days:
800
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Color
Green
Current Rating
15 A
Level
Single Level
Mounting Type
In-Line
Number of Levels
1
Number of Positions
2
Pin Spacing
5 mm ; 0.197 in
Primary Type
PCB Mount
Termination
Socket
Type
Plug
Voltage Rating
300 V
Wire Entry
Top
Wire Size
12-22 AWG
Wire Termination Type
Screw
Overview
Standard Pluggable Printed Circuit Terminal Blocks
Multipole, single mold construction ?Industry standard compatible ?Locking tabs prevent unplugging ?Optional keying prevents misplugging ?Green color ?Wire entry in same direction as plug in
For standard industrial plug-in applications where multiple wire-to-board connections must be made quickly and simultaneously. Reduce wiring mistakes, downtime and facilitate troubleshooting. Simply unplug defective board and plug in a new one.
For standard industrial plug-in applications where multiple wire-to-board connections must be made quickly and simultaneously. Reduce wiring mistakes, downtime and facilitate troubleshooting. Simply unplug defective board and plug in a new one.