Skip to content
information
Shopping from the United States?

American Power Conversion (APC) PS9-DTE

Surge Suppressor, Network, For Data/Comm, Inline, DB9 Term, 36mmWx76mmHx15mmD

Mfr. Part #: PS9-DTE / RS Stock #: 70125414

American Power Conversion (APC)

American Power Conversion (APC) PS9-DTE

Mfr. Part #: PS9-DTE
RS Stock #: 70125414

Description

Surge Suppressor, Network, For Data/Comm, Inline, DB9 Term, 36mmWx76mmHx15mmD

Out of Stock

Price

Qty.

Standard Price

1

$39.721

10

$37.73

25

$35.75

50

$33.759

100

$31.779

250

$29.788

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Beige
Dimensions
3.00 in H X 0.60 in D
For Use With
Data/Comm
Mounting Type
Inline
Number of Pins
9
Product Header
Surge Protector for Serial RS232 Lines
Standards
UL Listed
Surge Current
0.2 kA A
Termination
DB9
Type
Network

Overview

Data line surge suppressors for comprehensive network and PC system protection. Data line surges make up an overwhelming majority of all surge induced damages where the equipment was thought to be already protected but had a back door such as a modem line unprotected. Network interface cards, in particular can be destroyed by relatively mild spikes. All models include user manual. Warranty: standard lifetime (except for PTEL2 which is 10 years repair or replace). Features:
  • Data Line Protection
  • Fail Safe Mode
  • Lightning and Surge Protection