Amphenol Commercial (Amphenol CS) L117-DBFR-A25P
Connector d-subminiature metal front flange plug flat cable term 25 pin contact
Mfr. Part #: L117-DBFR-A25P / RS Stock #: 70144984
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.148
10
$4.741
25
$4.301
50
$3.96
100
$3.707
500
$3.245
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Plating
Gold
Number of Contacts
25
Primary Type
D-Ribbon
Special Features
Front Flange
Standards
UL94 V-0
Termination
Solder
Type
Plug
Wire Size
26-28 AWG
Overview
25 Contact D-Sub Connector for Flat Cable Termination — Metal Front Flange Plugs with Pin Contacts
RS-232 and RS-449 standard and intermateable with all industry standard
D-Subs. Insulator Material: Black, glass-filled polycarbonate (UL 94 V-0). Contacts: Brass (pin) or phosphor bronze (socket). Selected gold in mating area; 100 ?" min. tin-plated on termination area with contact underplated 50 ?" min. nickel. Flange: Metal front tin-plated, detents on the plugs. Termination: 26 AWG solid and 28 AWG stranded conductors on 0.050" ribbon cable. Rated: 5 Amperes per contact, 250 VAC/RMS 60 Hz. Temperature Rating: -25°C to +105°C.
RS-232 and RS-449 standard and intermateable with all industry standard
D-Subs. Insulator Material: Black, glass-filled polycarbonate (UL 94 V-0). Contacts: Brass (pin) or phosphor bronze (socket). Selected gold in mating area; 100 ?" min. tin-plated on termination area with contact underplated 50 ?" min. nickel. Flange: Metal front tin-plated, detents on the plugs. Termination: 26 AWG solid and 28 AWG stranded conductors on 0.050" ribbon cable. Rated: 5 Amperes per contact, 250 VAC/RMS 60 Hz. Temperature Rating: -25°C to +105°C.