Skip to content
information
Shopping from the United States?

Amphenol FCI (Amphenol CS) DILB14P-223TLF

Socket DIP Dual 14Pos 2.54mmPitch ThruHole CopperCnt TinPlating

Mfr. Part #: DILB14P-223TLF / RS Stock #: 70236934

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) DILB14P-223TLF

Mfr. Part #: DILB14P-223TLF
RS Stock #: 70236934

Description

Socket DIP Dual 14Pos 2.54mmPitch ThruHole CopperCnt TinPlating

In Stock:

3813

Price

Qty.

Standard Price

1

$0.34366

50

$0.29212

100

$0.27493

250

$0.26118

500

$0.24743

1000

$0.23025

2500

$0.20964

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frame Type
Open
Number of Contacts
14
Primary Type
DIP
Series
Termination
Through Hole

Overview

Integrated Circuits are usually called ICs or chips. They are complex circuits which have been etched onto tiny chips of semiconductor (silicon). The chip is packaged in a plastic holder with pins spaced on a 0.1 Inch (2.54 mm) grid which will fit the holes on stripboard and breadboards. Very fine wires inside the package link the chip to the pins.