Skip to content
information
Shopping from the United States?

Amphenol Industrial PT06E-22-55S(SR)

connector,straight plug w/cable clamp,class e,size 22,55#20 solder socket cont

Mfr. Part #: PT06E-22-55S(SR) / RS Stock #: 70011177

Amphenol Industrial

Amphenol Industrial PT06E-22-55S(SR)

Mfr. Part #: PT06E-22-55S(SR)
RS Stock #: 70011177

Description

connector,straight plug w/cable clamp,class e,size 22,55#20 solder socket cont

In Stock:

3

Price

Qty.

Standard Price

1

$203.72

5

$191.499

10

$185.383

25

$179.267

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
E
Contact Configuration
55#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 A
Dielectric Material
Neoprene
Features
Strain Relief
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
22-55
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
PT/26482 Series I
Mounting Type
Free Hanging (In-Line)
Number of Contacts
55
Packaging
Bulk
Primary Type
MIL/Aero
Series
PT Series
Shell Size
22 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG

Overview


- Ordering Examples: Environmental receptacle with strain relief ? PT01E-10-6P(SR).