Amphenol LTW Technology CD-14PMMP-LC7001
Connector,MIDDLE PANEL LOCK 14PIN M CONN M PIN
Mfr. Part #: CD-14PMMP-LC7001 / RS Stock #: 70970572
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.879
5
$10.01
10
$8.701
20
$7.612
50
$6.523
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Copper Alloy ; Gold Plated
Contact Type
Pin
IP Rating
IP67
Mating Type
2 point lock bayonet
Number of Contacts
14
Overview
Amphenol LTW Waterproof Connectors: Circular Series Connectors - IP65 to IP68 Environmental Sealing
Amphenol LTW designs the largest array of high quality, rugged and waterproof I/O connector solution for your Industrial PCs. Such standard products like the Amphenol LTW Circular Connectors & M Series Sensor Connector are designed in meeting the most demanding requirements for industrial equipment, machinery, and automation applications which require high performance and reliability.
Amphenol LTW manufactures waterproof connectors which are high/low temperature resistant, UV resistant, and dusts, sands and corrosion proof and cable assemblies for various purposes and applications. All products meet IP66, IP67, IP68 or IP69K.The waterproof range includes Circular, RJ45, D-sub, Sensor, USB, DVI/HDMI, Power Connector, Hybrid Connector, etc.
Features:
-?IP65, IP67-68
-?Receptacles and Field Installable Versions Rated for -40?C to 105?C
-?Field Installable Options: Solder, Screw, Crimp, or IDC Types
-?Mating Styles: Screw Thread or Quick Connect
Applications:
-?Renewable Energy
-?Industrial Automation
-?Marine
-?Broadband Wireless Access
-?Medical Devices
-?MRT/Railway
-?UV Water Filtering
-?Commercial Military Devices