Skip to content
information
Shopping from the United States?

Amphenol RF 132168

Connector rf coaxial sma in-series adapter straight plug to plug 50 ohm

Mfr. Part #: 132168 / RS Stock #: 70031844

Amphenol RF

Amphenol RF 132168

Mfr. Part #: 132168
RS Stock #: 70031844

Description

Connector rf coaxial sma in-series adapter straight plug to plug 50 ohm

In Stock:

36

Price

Qty.

Standard Price

1

$17.446

5

$16.049

10

$14.564

50

$13.431

100

$12.562

500

$11.858

1000

$10.813

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adapter Type
In-Series
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Beryllium Copper
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Dimensions
0.88 in L
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Mating Type
Threaded
Mounting Type
Bulkhead
Primary Type
In Series Adapter
Type
Plug - Plug

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering. Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero