Skip to content
information
Shopping from the United States?

Amphenol RF 202102

Coaxial/RF Cap-w/Chain N Protective Male Brass forFemaleConn Straight 50Ohms

Mfr. Part #: 202102 / RS Stock #: 70031803

Amphenol RF

Amphenol RF 202102

Mfr. Part #: 202102
RS Stock #: 70031803

Description

Coaxial/RF Cap-w/Chain N Protective Male Brass forFemaleConn Straight 50Ohms

In Stock:

1136

Price

Qty.

Standard Price

1

$4.862

10

$4.477

25

$4.059

50

$3.74

100

$3.498

500

$3.058

1000

$2.728

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Cap With Chain
Angle
Straight Degree(s)
Application
Commercial
Body Material
Brass
Contact Material
Brass
Contact Plating
Silver ; Gold
For Use With
Female Connector
Gender
Male
Impedance
50 ohm
Insulation Material
Teflon ; PBT Polyester ; Phenolic
Primary Type
N
Type
Protective

Overview

Brass Body Contact, UHF Male Cap and Chain

Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance is critical, whether it be at low or high frequencies. Elimination of all nickel plating on N series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.
Connectors are popular and economical, used when impedance mating is not required.