Amphenol RF 242164
connector rf coaxial between series adapter bnc jack to uhf plug
Mfr. Part #: 242164 / RS Stock #: 70032017
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.146
5
$23.133
10
$20.999
50
$19.36
100
$18.106
500
$17.094
1000
$15.587
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Primary Type
Between Series Adapter
Type
Jack - Plug
Overview
Connex Between Series Adapters are used to join two connectors of different series. They are designed to offer lowest VSWR rating of the two series involved.