Skip to content
information
Shopping from the United States?

Apex Tool Group Mfr. 2475E

Erem, 5 in. Angled Full Flush Tip Cutter, Ergonomic Handles

Mfr. Part #: 2475E / RS Stock #: 70221401

Apex Tool Group Mfr.

Apex Tool Group Mfr. 2475E

Mfr. Part #: 2475E
RS Stock #: 70221401

Description

Erem, 5 in. Angled Full Flush Tip Cutter, Ergonomic Handles

Out of Stock

Price

Qty.

Standard Price

1

$108.911

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Family Name
Erem Family
Head Width
0.433” (11mm) in
Jaw Length
0.157” (4mm) in
Material
Tool Steel
Overall Length
5.315” (135mm) in
Primary Type
Plier Cutter
Series
2400 MagicSense Series
Type
Diagonal Cutter
UPC Code
037103216342
Wire Size
0.015” (0.4 mm) AWG ; 0.023” (0.6 mm) AWG

Overview

Apex Tool Group | Weller Erem Family 2400 MagicSense Series — Side & Tip Cutters:

Side cutter – Oval head Features:
  • This is the most widely used head shape
  • Fits for all cutting applications where easy access is given
  • It is robust and size for size offers the highest cutting capacity
  • Erem cutters and pliers with ergonomic handle
  • The ergonomic handle and special materials ensure a soft feel, operating comfort and safety

    Side cutter – Tapered Features:
  • The jaws of the cutter have straight edges and taper to a point
  • This head shape allows access to difficult to reach areas but reduces the cutting capacity in comparison to the same size oval head cutter

    Tip cutter – Angled Wide head Features:
  • The angled head provides for precise cuts at different working angles
  • Erem cutters and pliers with ergonomic handle. The ergonomic handle and special materials ensure a soft feel, operating comfort and safety

    Tip cutter – Angled Narrow head Features:
  • The angled head provides for precise cuts at different working angles

    Tip cutter – Straight Long Relieved Features:
  • This head is suitable for horizontal and vertical cuts
  • The long tips facilitate cutting in hard-to-reach areas