Skip to content
information
Shopping from the United States?

ARCOL HS50 33R J

HS50 Al house wirewound resistor,33R 50W

Mfr. Part #: HS50 33R J / RS Stock #: 70743461

ARCOL

ARCOL HS50 33R J

Mfr. Part #: HS50 33R J
RS Stock #: 70743461

Description

HS50 Al house wirewound resistor,33R 50W

In Stock:

25

Price

Qty.

Standard Price

1

$3.85

5

$3.542

10

$3.388

20

$3.08

100

$2.893

250

$2.508

Additional Inventory

Can ship in 10 days:

600

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Family Name
Arcol HS Series
Power Rating
50 W
Termination
Solder Lugs
Tolerance
5 %

Overview

Ohmite | Arcol HS Series – Aluminum Housed Resistors:

Globally the No 1 range of aluminum housed power resistors ranging from 10 watts to 300 watts. They are manufactured to meet the requirements of MIL 15546 and IEC 115 and are of course RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Series Features:
  • High Power to volume
  • Wound to maximize High Pulse Capability
  • Values from R005 to 100K
  • Custom designs welcome
  • RoHS Compliant

    Family Characteristics of Features:
  • Tolerance (Code): Standard ±5% (J) and ±10% (K). Also available ±1% (F), ±2% (G) and ±3% (H)
  • Tolerance for low Ω values: Typically ≥ R05 ±5% ≤ R047 ±10%
  • Temperature coefficients: Typical values < 1K 100ppm Std. > 1K 25ppm Std. For lower TCR’s please contact Arcol
  • Insulation resistance (Dry): 10,000 MΩ minimum
  • Power dissipation: At high ambient temperature dissipation derates linearly to zero at 200°C
  • Ohmic values: From R005 to 100K depending on wattage size
  • Low inductive (NHS): Specify by adding N before HS Series code, e.g. NHS50
  • NHS ohmic value: Divide standard HS maximum value by 4
  • NHS working volts: Divide standard HS maximum working voltage by 1.414