Skip to content
information
Shopping from the United States?

ATC Diversified Electronics UPA-100

Power Alert, 750 VAC/1000 VDC, -20 to +55 C, cULus Listed, CSA Certified

Mfr. Part #: UPA-100 / RS Stock #: 70225558

ATC Diversified Electronics

ATC Diversified Electronics UPA-100

Mfr. Part #: UPA-100
RS Stock #: 70225558

Description

Power Alert, 750 VAC/1000 VDC, -20 to +55 C, cULus Listed, CSA Certified

Out of Stock

Price

Qty.

Standard Price

1

$368.137

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-20 to 55 °C
Function
Indicator
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-20 °C
Supply Voltage
40-750 VAC/30-1000 VDC V
Temperature Operating Range
-20 to +55 °C

Overview

The UPA Voltage Alert reduces the risk of electrical arc flash by pre-verifying that an electrical panel is dead before it is opened. With a UPA installed on the panel exterior and hardwired to the circuit breaker or main disconnect, electricians can observe it flashing, indicating live voltage (40-750 VAC and 30-1000 VDC) within the panel. The UPAs LEDs extinguish once the disconnect is open or the stored voltage drops below the threshold, thereby pre-verifying that the panel is dead before it is opened to service.

Easy-to-install through a 30 mm panel knockout (UPA-130) or a 1 1/4 conduit knockouts (UPA-100), use the UPA Voltage Alerts to enhance your NFPA 70E Electrical Safety compliance.

Features:
?Enhances NFPA 70E and OSHA Compliance
  • Detects Stored AC and DC Voltages
  • Redundant Circuitry
  • Verifies Electrically Safe Conditions

    Specifications:
  • Detects 40-750 VAC and 30-1000 VDC
  • NEMA 4X Totally Encapsulated
  • UL and cUL Listed
  • Termination: 6? (4) 18 AWG
  • Used for Lock Out/Tag Out