Skip to content
information
Shopping from the United States?

B&K Precision 2512

Digital Oscilloscope 100 Mhz Handheld Non-Isolated 2510 Series

Mfr. Part #: 2512 / RS Stock #: 70314908

B&K Precision

B&K Precision 2512

Mfr. Part #: 2512
RS Stock #: 70314908

Description

Digital Oscilloscope 100 Mhz Handheld Non-Isolated 2510 Series

Out of Stock

Price

Qty.

Standard Price

1

$1,342.00

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bandwidth
100 MHz
Configuration
Handheld
Memory
20 kpts
Number of Channels
2
Sample Rate
500 MS/s
Type
DSO - Digital Storage

Overview

The 2510 Series handheld digital storage oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60 MHz and 100 MHz bandwidth scopes offer 1 GSa/s sample rates, 2 Mpts waveform memory, 32 automatic measurements, and multiple recording functions to capture transient or long-term signal behavior. The 2510 Series allows engineers and technicians to make accurate and safe measurements when the signal reference is floating.

  • 60 MHz and 100 MHz bandwidth
  • 1 GSa/s sample rate
  • Isolated 600 V CAT III input channels (models 2515/2516)
  • 2 Mpts deep memory
  • 32 automatic measurements
  • FFT plus four additional math functions
  • Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode, and continuity test
  • Dedicated current measurement terminals
  • Recorder and trend plot functions to log data
  • PC software that lets you remotely control the oscilloscope and capture, save, and analyze waveform data
  • USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
  • Standard mini-USB device port for remote PC control