Balluff BES01NH
ProXimity Sensor, 2mm Range, 10-30VDC, NPN-NO, BES 517-399-NO-C-03
Mfr. Part #: BES01NH / RS Stock #: 70469637
Price
Qty.
Standard Price
1
$165.561
5
$155.628
10
$149.006
25
$142.384
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BES 517-399-NO-C-03
Ambient Temperature
70 °C
Approvals
CE
Cable Diameter
3.5 mm in
Cable Jacket Material
PVC
Cable Length
3 m
Dropout Voltage
2.5 V mV
Housing Material
PBT (20% GV)
Hysteresis
0.15
Measurement Range
2 mm
Mounting Style
Flush Shielded
Number of Conductors
3
Operating Voltage
24 V
Output
NPN
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
10-30 VDC
Switch Function
Normally open (NO)
Tolerance
0.1 %
Vibration
55 Hz, 1 mm ampl., 3x30 min
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from F 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from F 3 mm to 80 × 80 mm square dimensions.