Banner Engineering K30LGRYNQ
Panel Mount Indicator LED Green Red Yellow 10 to 30 VDC NPN K30L Series
Mfr. Part #: K30LGRYNQ / RS Stock #: 70602742
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.245
3
$84.546
Additional Inventory
On order:
22
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
78931
Color
Green ; Red ; Yellow
Connection Type
Integral QD
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
NPN
Lamp Type
LED
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
22 mm
NEMA Rating
IP67 ; IP69K
Number of Pins
4
Supply Voltage
10-30 VDC
Type
3-Color
Voltage Rating
10 V ; 12 V ; 15 V ; 18 V ; 24 V ; 30 V