Banner Engineering LX9RSRQ
Receiver, Short Range, Range, Normal 10, LX Series
Mfr. Part #: LX9RSRQ / RS Stock #: 70706482
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$523.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
75337
Connection
Pigtail QD
Housing Material
Aluminum
Housing Style
Array
Indicator
LEDs
IP Rating
IP65
Lens Material
Acrylic
Maximum Operating Temperature
70 °F
Minimum Operating Temperature
-20 °C
Number of Pins
5
Operation
Dark-ON
Output
NPN/PNP
Sensing Range
200