Skip to content
information
Shopping from the United States?

Banner Engineering PVD100QPMA29

PVD100Q 2M QD 4 CHANNEL 5-PIN PIGTAIL CUSTOM SETT, 18481

Mfr. Part #: PVD100QPMA29 / RS Stock #: 70708400

Banner Engineering

Banner Engineering PVD100QPMA29

Mfr. Part #: PVD100QPMA29
RS Stock #: 70708400

Description

PVD100Q 2M QD 4 CHANNEL 5-PIN PIGTAIL CUSTOM SETT, 18481

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$403.70

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Beam Spacing
28.6
Connection Type
Pigtail PUR QD
Function
Non-Contact
Housing Material
Aluminum
Housing Style
Array
Illumination
Non-Illuminated
IP Rating
IP62
Maximum Operating Temperature
50 °F
NEMA Rating
2
Number of Beams
4
Number of Pins
5
Operation
Normally Open/Normally Closed
Output Type
Bipolar (NPN or PNP - user selectable)
Sensing Mode
Retroreflective ; Proximity
Supply Voltage
12-30 VDC