Skip to content
information
Shopping from the United States?

Banner Engineering QS18VP6CV45Q8

Photoelectric Sensor, Convergent, 43mm, 10-30VDC, PNP, QD, QS18

Mfr. Part #: QS18VP6CV45Q8 / RS Stock #: 70281194

Banner Engineering

Banner Engineering QS18VP6CV45Q8

Mfr. Part #: QS18VP6CV45Q8
RS Stock #: 70281194

Description

Photoelectric Sensor, Convergent, 43mm, 10-30VDC, PNP, QD, QS18

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$99.00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
66458
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector M12
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
43 mm
Mechanical Angle
0.6 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.6 ms
Sensing Mode
Convergent
Sensing Range
43
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors

Overview

QS18 ‘World Beam’ Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors. The sensors have a reliable detection when a fixed background is present and the object Color or shape when the shape varies. The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes.