Skip to content
information
Shopping from the United States?

Banner Engineering WL50FPBQ

Work Light, 50mm, White LED, 6500K, 65 Lumens, ON/OFF, 12-30VDC, M12, 11626

Mfr. Part #: WL50FPBQ / RS Stock #: 70167820

Banner Engineering

Banner Engineering WL50FPBQ

Mfr. Part #: WL50FPBQ
RS Stock #: 70167820

Description

Work Light, 50mm, White LED, 6500K, 65 Lumens, ON/OFF, 12-30VDC, M12, 11626

Out of Stock

Price

Qty.

Standard Price

1

$126.489

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
11626
Cable Type
PVC-jacketed cable
Color
White
Color Emitted
Cool White
Color Temperature
6500 K
Connection Style
4-Pin Euro QD
Connection Type
Integral QD
Connector Type
Nickle-plated QD connector
Housing Material
Polycarbonate
Housing Style
Circular Spot - Flat Mount
Housing Type
Polycarbonate
Input Power
Max. 1.7 W W
IP Rating
IP67
Lens Material
Clear Acrylic
Lumens
65 lm
Maximum Operating Temperature
54 °C
Minimum Operating Temperature
–44 °C
Mounting Type
Panel Mount
NEMA Rating
IP67
Primary Type
Light Fixture
Series
WL50F Series
Supply Voltage
12-30 V dc VDC
Switch Function
O=OFF; I=ON
Type
LED
Voltage Rating
12 VDC V ; 15 VDC V ; 18 VDC V ; 24 VDC V ; 30 VDC V

Overview

Features
  • Designed for Enclosure or Area Llighting
  • Illuminates a Large Area With an Even Pattern of Light and No Shadows
  • Standard or Push-Button Models Available
  • Rugged, Sealed Polycarbonate Housing Rated for IP69K (Standard Models) or IP67 (Push-Button Models)
  • Low Profile Design with Several Mounting Options
  • 12 to 30 VDC Operation
  • Cabled and Quick Disconnect Models Available
  • Low Power Consumption; < 2 Watts