Skip to content
information
Shopping from the United States?

Belden 8451 010U1000

Multi-Conductor Cable, 2c/22 AWG, PP Shield, Black PVC, 8451 Series

Mfr. Part #: 8451 010U1000 / RS Stock #: 70228863

Belden

Belden 8451 010U1000

Mfr. Part #: 8451 010U1000
RS Stock #: 70228863

Description

Multi-Conductor Cable, 2c/22 AWG, PP Shield, Black PVC, 8451 Series

In Stock:

14

Price

Qty.

Standard Price

1

$564.454

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Conductors
Dimensions
12000.00 in L
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Packaging
Coil
Stranding
7 x 30
Temperature, Rating
-20 to 75 °C
Wire Size
22 AWG

Overview

22 AWG stranded (7x30) TC conductors, polypropylene insulation, paper wrap, twisted pair, overall Beldfoil shield (100% coverage), 22 AWG stranded TC drain wire, PVC jacket.