Bourns 3006P-1-103LF
Trimmer,Cermet,Rest 10 Kilohms,PCB,Pwr-Rtg 0.75W,Dim 0.75InLx0.19InWx0.25InH
Mfr. Part #: 3006P-1-103LF / RS Stock #: 70153559
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.31
5
$2.123
10
$2.035
100
$1.848
250
$1.738
500
$1.507
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 V
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Load Life
1000 hr
Maximum Operating Temperature
125 °C
Mechanical Angle
Wiper idles Degree(s)
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
15
Power Rating
0.75 W
Primary Type
Trimmers
Resistance
10 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
5 oz/in
Weight
0.04 oz
Overview
1/4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:
Power Rating: 0.75 Watt at 70°C
Tolerance: ±10%
Low Temperature Coefficient: ±100 ppm/°C
Temperature Range: -55°C to +125°C
Load Life: 1000 Hours, 0.75 Watt at 70°C
Suffix: P, W and Y Styles
Dimensions: 3/4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
Weight: 0.04 Oz.
Termination Finishes: 100% Tin
Features: