Skip to content
information
Shopping from the United States?

Bourns 3306F-1-203

6mm Round, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, Open Frame, Single Turn

Mfr. Part #: 3306F-1-203 / RS Stock #: 70154387

Bourns

Bourns 3306F-1-203

Mfr. Part #: 3306F-1-203
RS Stock #: 70154387

Description

6mm Round, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, Open Frame, Single Turn

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.539

20000

$0.51205

100000

$0.4851

200000

$0.45815

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Cermet
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.2 W
Primary Type
Trimmers
Resistance
20 Kiloohms

Overview

Specifications
  • Resistance Tolerance: 25%
  • Power Rating: 0.2 Watt at 70°C
  • Temperature Rating: -25°C to 100°C
  • Load Life: 1000 Hrs

    Features
  • 6 mm Round/Single-Turn/Cermet Industrial/Open-Frame
  • Cross Slot Adjustment Options
  • Horizontal and Vertical Mounting Styles
  • Dust Resistant/Splash Resistant Covers
  • PC Board Stand-Offs and Retention Feature
  • Front and Top Adjust Styles