Bourns 3306P-1-101
6mm Round, Thru-Hole, TRIMMER, 100 ohms, Cermet, Open Frame, Single Turn
Mfr. Part #: 3306P-1-101 / RS Stock #: 70154396
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.54978
5
$0.5058
10
$0.46731
100
$0.42882
250
$0.38485
1000
$0.34087
Additional Inventory
Can ship in 10 days:
2420
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.2 W
Primary Type
Trimmers
Resistance
100 Ohms
Overview
Specifications
Resistance Tolerance: 25%
Power Rating: 0.2 Watt at 70°C
Temperature Rating: -25°C to 100°C
Load Life: 1000 Hrs
Features
6 mm Round/Single-Turn/Cermet Industrial/Open-Frame
Cross Slot Adjustment Options
Horizontal and Vertical Mounting Styles
Dust Resistant/Splash Resistant Covers
PC Board Stand-Offs and Retention Feature
Front and Top Adjust Styles
Features