Skip to content
information
Shopping from the United States?

Bourns 3362P-1-500LF

1/4" Sq, Thru-Hole, TRIMMER, 50 ohms, Cermet, Single Turn

Mfr. Part #: 3362P-1-500LF / RS Stock #: 70410936

Bourns

Bourns 3362P-1-500LF

Mfr. Part #: 3362P-1-500LF
RS Stock #: 70410936

Description

1/4" Sq, Thru-Hole, TRIMMER, 50 ohms, Cermet, Single Turn

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.045

10

$0.99

50

$0.946

100

$0.891

Additional Inventory

Can ship in 10 days:

64

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Cermet
Primary Type
Trimmers

Overview

This 1/4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.

Featrues:
  • Resistance Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 70°C
  • Temperature Range: -55°C to +125°C
  • Temperature Coefficient: ±100 ppm/°C
  • Mechanical Angle: 270°. Terminals are Solderable Pins
  • Rotational Life: 200 Cycles
  • Termination Finishes: 100% Tin