Skip to content
information
Shopping from the United States?

Bourns 4116R-1-330LF

Resistor, 33 Ohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 250 ppm/ DegC

Mfr. Part #: 4116R-1-330LF / RS Stock #: 70155383

Bourns

Bourns 4116R-1-330LF

Mfr. Part #: 4116R-1-330LF
RS Stock #: 70155383

Description

Resistor, 33 Ohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 250 ppm/ DegC

In Stock:

25

Price

Qty.

Standard Price

1

$2.299

5

$2.112

10

$2.024

100

$1.837

250

$1.727

500

$1.496

Additional Inventory

Can ship in 10 days:

1231

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Isolated Array
Mounting Type
Through Hole
Number of Resistors
8
Number of Terminals
16
Operating Temperature
-55 to 125 °C
Package Type
DIP
Power Rating
2.25 W
Resistance
33 Ohms
Temperature Coefficient
+/-250 ppm/°/C
Tolerance
1 Ohms

Overview

Features:
  • Compatible with Automatic Insertion Equipment
  • Superior Package Integrity
  • Marking on Contrasting Background for Permanent Identification