Skip to content
information
Shopping from the United States?

Brady BM71C-2000-584-WT

2 IN X 75 FT. (50.8 MM X 22.86 M)

Mfr. Part #: BM71C-2000-584-WT / RS Stock #: 70838674

Brady

Brady BM71C-2000-584-WT

Mfr. Part #: BM71C-2000-584-WT
RS Stock #: 70838674

Description

2 IN X 75 FT. (50.8 MM X 22.86 M)

Out of Stock

Price

Qty.

Standard Price

1

$324.489

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic
Color
White
Dimensions
0.00 in W X 900.00 in L
For Use With
BMP71 Label Printer
Label Color
White
Label Material
Reflective Tape
Label Width
2 in
Material
Plastic
Printer Type
Thermal Transfer
UPC Code
662820801139