Skip to content
information
Shopping from the United States?

Brother International PT7100

PT-7100 Compact Industrial Labeling Tool

Mfr. Part #: PT7100 / RS Stock #: 70378320

Brother International

Brother International PT7100

Mfr. Part #: PT7100
RS Stock #: 70378320

Description

PT-7100 Compact Industrial Labeling Tool

Out of Stock

Price

Qty.

Standard Price

1

$53.251

5

$50.666

10

$46.893

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

PT-7100: Compact, Industrial Labeling Tool The PT-7100 prints high-quality, laminated labels for panels, outlet covers, and cables, or use it to organize your shop or back office. The PT-7100 comes with a library of industrial symbols and can print up to 24 point size equivalent text and symbols on 12mm wide labels, and automatically selects the right size font when using other tape sizes. Its built-in real time clock can automatically add the time and date of printing - ideal for field service applications. The PT-7100 is so compact - it's easy to carry to the job site or keep in your truck so you are ready whenever you need to make a label. With its rugged design and smart features, the PT-7100 has virtually no learning curve. A terrific value – it's perfect for equipping your whole crew! Comes with black on white Flexible ID tape (26.2') for labeling cables and general purpose industrial labeling applications. Features:
  • Full Featured, Easy to Use Handheld Industrial Labeling Tool
  • Rugged, Compact & Lightweight – Weighs Under 1 lb. with Tape & Batteries
  • Prints Durable Laminated Labels for Indoor & Outdoor Labeling Applications
  • Smart Tape Sensing Automatically Selects the Right Size Font – Just Type & Print a Label!
  • Print Multiple Copies & Auto Increment
  • Built-In Library of Over 100 Commercial & Industrial Symbols
  • Prints up to 24 Point Size Equivalent Text for Easy to Read Labels
  • Large 12-Character Display for Easy Viewing
  • Choose From 4 Tape Widths: 3.5mm, 6mm, 9mm, 12mm
  • Automatically Add Time & Date to Any Label