Bud Industries AN-1309-G
Enclosure, Box-Lid, Aluminum, Diecast, Gray, 4.75x4.75x4 In, NEMA13, AN Series
Mfr. Part #: AN-1309-G / RS Stock #: 70148335
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.449
6
$40.293
50
$38.247
100
$29.37
200
$27.753
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
5 in
Approximate Width
5.00 in
Body Height
4.75 +⁄- 0.015 in.
Body Length
4.75 +⁄- 0.015 in.
Body Width
4.00 +⁄- 0.015 in.
Color
Gray
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
Finish
Gray
IP Rating
IP65
Material
Die Cast Aluminum
NEMA Rating
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series
AN Series
Size
Small in
Type
Electrical Enclosure
Overview
Aluminum Alloy Body Enclosures
Die-Cast aluminum and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments. Specifications. Body and Cover: Aluminum alloy #A380. Finish: Natural finish or gray. GASKET: Sponge Silicone. (4) M-4 stainless steel, non-magnetic cover screws included. Optional PCB mounting kit available. Copper plated ground screw and washer are available, please contact your local Allied sales representative.
Designed to IP 65 of IEC 529, UL 5084 and NEMA 1, 2, 4, 4X, 12 and 13
Cover Attaching Screws Are Outside the Sealing Area thus preventing Ingress of Moisture and Dust
Cover Incorporates a Recessed Silicone Sponge Gasket
Internal Guide Slots for Mounting PCB Assemblies Vertically
Internal Bosses for Mounting PCBs Horizontally or for Connecting Terminals, Ground, Etc.
Screw Holes for Cover Mounting Are Roll Threaded and Screws Are Captivated and Recessed
Die-Cast aluminum and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments. Specifications. Body and Cover: Aluminum alloy #A380. Finish: Natural finish or gray. GASKET: Sponge Silicone. (4) M-4 stainless steel, non-magnetic cover screws included. Optional PCB mounting kit available. Copper plated ground screw and washer are available, please contact your local Allied sales representative.