Skip to content
information
Shopping from the United States?

Bud Industries NBA-10162

Enclosure,ABS-PC Blend,UL94-5VA,Gray,11.8x7.9x5.9 In,NEMA4X,NBA Series

Mfr. Part #: NBA-10162 / RS Stock #: 70148553

Bud Industries

Bud Industries NBA-10162

Mfr. Part #: NBA-10162
RS Stock #: 70148553

Description

Enclosure,ABS-PC Blend,UL94-5VA,Gray,11.8x7.9x5.9 In,NEMA4X,NBA Series

In Stock:

48

Price

Qty.

Standard Price

1

$93.39

5

$85.921

10

$79.387

50

$71.918

Additional Inventory

Can ship in 10 days:

45

On order:

17

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
12 in
Approximate Width
8 in
Color
Gray
Cover Color
Clear
Cover Material
Polycarbonate
Dimensions
0.00 in W X 11.80 in L X 5.97 in D
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
ABS/Polycarbonate Blend
NEMA Rating
NEMA 1 ; NEMA 4 ; NEMA 4X
Special Features
Clear Door
Standards
UL Listed, IEC, NEMA

Overview

Most of these gasketed plastic NEMA enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All plastic NEMA enclosures meet NEMA 1, 4, 4x and IEC529-IP66 requirements, which allows them to be used in many wet, dirty and/or corrosive environments. The NBA series plastic NEMA enclosures also come with an optional clear cover, allowing for easy inspections. Select a NBA series plastic NEMA enclosure model.