Skip to content
information
Shopping from the United States?

Bussmann by Eaton KTK-3

Fast Acting Fuse, Supplemental, 600VAC, 3A, KTK Series

Mfr. Part #: KTK-3 / RS Stock #: 70149409

Bussmann by Eaton

Bussmann by Eaton KTK-3

Mfr. Part #: KTK-3
RS Stock #: 70149409

Description

Fast Acting Fuse, Supplemental, 600VAC, 3A, KTK Series

In Stock:

24

Price

Qty.

Standard Price

1

$60.555

10

$57.53

25

$54.494

50

$51.469

100

$48.444

250

$45.419

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Control circuits, lighting circuit protection, meter circuits
Body Material
Melamine
Current Rating
3 A
Current, Ratings
3 A
Diameter
0.41 ±0.004 in
Dimensions
0.41 in H X 0.41 in W X 1.50 in L
Indicator
Non-indicating
Length Tolerance
+/-0.031 in.
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Small footprint
Speed
Fast Acting sec
Termination
Cartridge
Type
Fuse
UPC Code
051712420136
Voltage Rating
600 V
Weight
0.18 lbs

Overview

Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.