Carlo Gavazzi, Inc. EC3025PPAPL
Sensor, PNP, 4 to 25 mm, 10 to 40 VDC, 200 mA (Max.), 100 Hz, 80 C, -25 C
Mfr. Part #: EC3025PPAPL / RS Stock #: 70014839
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Cable Length
2 m
Function
Proximity
Housing Material
Thermoplastic Polyester
Indicator
LED
IP Rating
IP67
Maximum Ambient Temperature
80 °C
Measurement Range
25 mm
Minimum Ambient Temperature
-25 °C
Mounting Type
Non-Flush
Output
PNP
Primary Type
Capacitive Proximity Sensors
Sensing Mode
Capacitive
Shielding
Unshielded
Supply Voltage
40 VDC
Switching Current
200 mA
Switching Frequency
100 Hz
Technology
Capacitive
Termination
Cable
Type
Capacitive
Overview
Features: For Sensing of Granulates, Plastics and other Ferrous/Non- Ferrous Materials Patented TRIPLESHIELD™ Protection from Noise Interference Caused by ESD, GSM or Transient Bursts Newer Types Feature "Teach-In" Pushbutton Programming for Sensing Range, Material Detection and N/O or N/C Output Programming; Humidity, Dirt and Moisture Compensation; and Automatic Detection of NPN or PNP Loads 12, 18 and 30 mm Diameters and Compact Flat Pack Housing Rugged and Cost-Effective Polyester Housings Adjustable Sensitivity, Up to 30 mm 3- or 4-Wire DC, 2-Wire AC/DC or 2-Wire AC Easy-to-View LED Indication Common Applications Include: Grain/Plastic Pellet Hopper Level Detection Level Control Through Sight Glass Detection Inside of Cardboard/Plastic Containers