Skip to content
information
Shopping from the United States?

Catamount by ABB L-5-30-0-M

Cable Tie,UV Resistant,Black Nylon 6.6,5.42"L,Tensile Strength 30lbs

Mfr. Part #: L-5-30-0-M / RS Stock #: 70695363

Catamount by ABB

Catamount by ABB L-5-30-0-M

Mfr. Part #: L-5-30-0-M
RS Stock #: 70695363

Description

Cable Tie,UV Resistant,Black Nylon 6.6,5.42"L,Tensile Strength 30lbs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.1859

3000

$0.15802

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Family Name
Catamount Fastening Products
Material
Nylon 6/6
Series
Tensile Strength
30 lbs.
UPC Code
728494915500

Overview

Cable Ties are available in lengths from 4" to 48" lengths. Cable Ties will satisfy bundling requirements from 0.064" to 15" and loop tensile strengths from 18 to 175 pounds. A variety of cable tie mounting bases are available.