Skip to content
information
Shopping from the United States?

Cornell-Dubilier PSU21630

Capacitor, Al Electrolytic, Cap 216-259uF, Motor Start, Vol-Rtg 330VAC

Mfr. Part #: PSU21630 / RS Stock #: 70186255

Cornell-Dubilier

Cornell-Dubilier PSU21630

Mfr. Part #: PSU21630
RS Stock #: 70186255

Description

Capacitor, Al Electrolytic, Cap 216-259uF, Motor Start, Vol-Rtg 330VAC

In Stock:

265

Price

Qty.

Standard Price

1

$71.225

5

$65.527

10

$60.533

50

$54.835

Additional Inventory

Can ship in 10 days:

83

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 265
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
216 to 259 uF
Capacitance Range
100 to 999 uF
Case Code
8
Case Size
Dia. 2.961 x L 4.374 in ; Dia. 75.2 x L 111.1 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Operating Frequency
50-60 Hz
Power Factor
10% (Max.)
Special Features
Motor Start
Standards
Meets EIA RS-463 Type 2 Specifications
Termination
QC Tabs
Voltage Rating
330 VAC

Overview

Specifications
  • Capacitance Range: 21 to 1280 ?F
  • Voltage Range: 110 to 330 VAC
  • Operating Temperature:-40°C to +65°C
  • Operating Frequency: 50 to 60 Hz
  • Power Factor: 10% max. (12% ?30 ?F)
    Features
  • For Motor Starting and Other Intermittent Duty AC Applications
  • Dual Quick Connect Terminals
  • Rugged Bakelite Case
  • Compact Size; Easily Mounted
  • Meets EIA RS-463 Type 2