Skip to content
information
Shopping from the United States?

Cornell-Dubilier SEK101M016ST

Capacitor,Aluminum Electrolytic,100 uF,20%,16 VDC,Radial,6.3x11mm,ESR 2.39 Ohms

Mfr. Part #: SEK101M016ST / RS Stock #: 70186463

Cornell-Dubilier

Cornell-Dubilier SEK101M016ST

Mfr. Part #: SEK101M016ST
RS Stock #: 70186463

Description

Capacitor,Aluminum Electrolytic,100 uF,20%,16 VDC,Radial,6.3x11mm,ESR 2.39 Ohms

In Stock:

92

Price

Qty.

Standard Price

1

$0.12022

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 92
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.433 in ; Dia. 6.3 x L 11 mm
Configuration
Radial ; Can
Diameter
6.3 mm
Dimensions
0.43 in L
Dissipation Factor
18% @ 120 Hz, +25 °C %
Element Material
Aluminum Electrolytic
ESR
2.39 Ohms
Lead Diameter
0.5 mm
Lead Length
20 mm
Lead Pitch
2.5 mm ± 0.5 mm in
Lead Spacing
0.098 in mm ; 2.5 mm mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Ripple Current
135 mA (Max.) @ 120 Hz, +105 °C A
Surge Voltage
20 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
16 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 ?F
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition