Skip to content
information
Shopping from the United States?

Cornell-Dubilier SK470M025ST

Capacitor, Al Electrolytic, 47 uF, 20%, 25 VDC, Radial, ESR 3.95 Ohms, 5x11mm

Mfr. Part #: SK470M025ST / RS Stock #: 70186408

Cornell-Dubilier

Cornell-Dubilier SK470M025ST

Mfr. Part #: SK470M025ST
RS Stock #: 70186408

Description

Capacitor, Al Electrolytic, 47 uF, 20%, 25 VDC, Radial, ESR 3.95 Ohms, 5x11mm

In Stock:

636

Price

Qty.

Standard Price

1

$0.28412

10

$0.27059

50

$0.2405

100

$0.21647

500

$0.19679

1000

$0.18038

5000

$0.16651

Additional Inventory

Can ship in 10 days:

3055

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 636
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Configuration
Radial ; Can
Diameter
5 mm
Dimensions
0.43 in L
Dissipation Factor
14% at 120 Hz, 25 °C %
Element Material
Aluminum Electrolytic
ESR
3.95 Ohms
Lead Diameter
0.5 mm
Lead Length
15 mm
Lead Pitch
2 mm
Lead Spacing
0.079 in mm ; 2 mm mm
Leakage Current
1088 uA (Max) after 2 minutes uA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
2500 mA at 120 Hz, 85 °C (Max) A
Surge Voltage
32 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
25 VDC

Overview

Radial Leaded Aluminum Capacitor, -40 to +85?C Operating Temperature, 500 hr Shelf Life

The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.

  • Meets RoHS Lead Free Definition