Skip to content
information
Shopping from the United States?

Custom Connector HB11

Circular Header 11 pin Male 300V, 10A, solderable

Mfr. Part #: HB11 / RS Stock #: 70102751

Custom Connector

Custom Connector HB11

Mfr. Part #: HB11
RS Stock #: 70102751

Description

Circular Header 11 pin Male 300V, 10A, solderable

In Stock:

100

Price

Qty.

Standard Price

1

$3.124

10

$2.717

25

$2.596

50

$2.464

100

$2.343

500

$2.189

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
2.13 in L
Gender
Male
Number of Pins
11
Primary Type
DIN
Type
Octal Header

Overview

Male Gender, 2.125 in. Length, Header
  • High temperature phenolic ?Brass bright tin plated
    Header length 2.125 in.