Skip to content
information
Shopping from the United States?

Custom Connector RB08

Relay Socket,8 Pin Octal,2 Pole,600 V,10 A,UL Recognized,CSA Certified,RB Series

Mfr. Part #: RB08 / RS Stock #: 70102740

Custom Connector

Custom Connector RB08

Mfr. Part #: RB08
RS Stock #: 70102740

Description

Relay Socket,8 Pin Octal,2 Pole,600 V,10 A,UL Recognized,CSA Certified,RB Series

In Stock:

116

Price

Qty.

Standard Price

1

$7.678

10

$7.447

25

$7.293

50

$7.139

100

$6.985

250

$6.754

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
For Use With
Relay
Mounting Type
Panel Mount
Number of Pins
8
Number of Poles
2
Primary Type
Relay Sockets
Standards
UL Recognized, CSA Certified
Termination
Screw
Type
Octal Socket
Voltage Rating
600 V

Overview

RB Series Relay Socket
  • The contact material is nickel plated brass
    The molding material is break resistant thermoplastic.