Skip to content
information
Shopping from the United States?

Dantona Industries, Inc. B9650T

Battery, 850 mAh, 3 V, Lithium, 14.5 mm, 25 mm, Replaces COMP-109

Mfr. Part #: B9650T / RS Stock #: 70157717

Dantona Industries, Inc.

Dantona Industries, Inc. B9650T

Mfr. Part #: B9650T
RS Stock #: 70157717

Description

Battery, 850 mAh, 3 V, Lithium, 14.5 mm, 25 mm, Replaces COMP-109

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

436

Price

Qty.

Standard Price

1

$17.589

5

$16.885

10

$16.533

25

$16.181

50

$15.829

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
COMP-109
Battery Pack Type
PLC
Capacity
0.85 Ah
Chemical System
Lithium
Diameter
25 mm
Dimensions
0.57 in L
Primary Type
Replacement Battery Packs
Product Header
PLC Battery
Size
Cylindrical in
Termination
Wired Connector
Type
PLC
UPC Code
728286861091
Voltage Rating
3 VDC
Weight
0.88 oz

Overview

Features
  • A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
  • Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
  • Stable Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: -40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the -20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Water, Gas and Electricity Meters
  • Memory Back-Up Power Sources for Office and Factory Automation Equipment
  • Main Power Sources and Memory Back-Up Power Sources for Car Electronics
  • Various Memory Back-Up Power Source